Filter Your Search
1 - 3 of 3 results
|
TMCSC0G336KTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 33 µF | 4 V | 10 % | 2313 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCS | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 2313 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCSC0G336KTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33 µF | 4 V | 302 mA | 10 % | 2312 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 5.8 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | |||||
|
TMCSC0G336KTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 33 µF | 4 V | 10 % | 2313 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCS | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 2313 | unknown | EAR99 | 8532.21.00.50 |