Filter Your Search
1 - 4 of 4 results
|
TMCMA1V155MTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 µF | 35 V | 133 mA | 20 % | 1206 | 4.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TMCMA1V155MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 1.5 µF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
TMCMA1V155MTRF
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.5 µF | 35 V | 20 % | 1206 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 125 °C | -55 °C | 2 | SMT | TR | 1.6 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||||||||||||
|
TMCMA1V155MTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 µF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 |