Filter Your Search
1 - 4 of 4 results
|
TMCJ1C105MTRF
Vishay Intertechnologies
|
$0.0950 | Yes | Active | 1 µF | 16 V | 71 mA | 20 % | 0603 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.2 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN | J BEND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||||
|
TMCJ1C105MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 1 µF | 16 V | 20 % | 0603 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCJ | 500 nA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | J BEND | HOLY STONE POLYTECH CO LTD | , 0603 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCJ1C105MTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 16 V | 20 % | 0603 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCJ | 500 nA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Tin (Sn) | J BEND | HOLY STONE POLYTECH CO LTD | , 0603 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCJ1C105MTRF
Hitachi Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 µF | 16 V | 20 % | 0603 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCJ(16V) | 20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 800 µm | 1.6 mm | 800 µm | HITACHI LTD | , 0603 | unknown | EAR99 |