Filter Your Search
1 - 2 of 2 results
|
TMCGH3VT1740W
C&K
|
Check for Price | Yes | Yes | Active | 350000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 5A@250VAC | 5 A | 250 V | 0.74 N | 5.59 mm | -55 °C | 150 °C | PANEL MOUNT | 8.38 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
TMCGH3VT1740W
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 5A@250VAC | 5 A | 250 V | 0.25 N | 5.59 mm | -55 °C | 150 °C | PANEL MOUNT | 8.38 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 27.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |