Filter Your Search
1 - 2 of 2 results
|
TMCGD6SP0060C
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 350000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.74 N | 1.42 mm | -55 °C | 150 °C | PANEL MOUNT | 2.31 mm | NO | SCREW | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
TMCGD6SP0060C
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 500 mA | 125 V | 350000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.74 N | 1.42 mm | -55 °C | 150 °C | PANEL MOUNT | 2.31 mm | NO | SCREW | 10.2 mm | 15.7 mm | 27.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |