Filter Your Search
1 - 1 of 1 results
|
TMC5041-LA
ADI Trinamic
|
Check for Price | Yes | Transferred | 24 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | CMOS | ALSO REQUIRE SUPPLY VOLTAGE FROM 4.7V TO... more | 2 | 26 V | 5.5 V | AUTOMOTIVE | S-XQCC-N48 | e3 | 3 | 125 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | TRINAMIC MOTION CONTROL GMBH & CO KG | QFN-48 | compliant | EAR99 | 8542.39.00.01 |