Filter Your Search
1 - 3 of 3 results
|
TMC2272AH5C3
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, VIDEO IMAGING | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA, | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | |||
|
TMC2272AH5C3
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, VIDEO IMAGING | CMOS | NO | NO | 155 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
TMC2272AH5C3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, VIDEO IMAGING | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, | 120 | unknown | 3A991.A.2 | 8542.39.00.01 |