Filter Your Search
1 - 6 of 6 results
|
TMC2255R1C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 30.3 MHz | 12 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 5 X 8 BIT DATA INPUT BUS | NO | NO | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | |||||||||||||
|
TMC2255R1C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 37.03 MHz | 12 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | PLASTIC, LCC-68 | |||||||||||
![]() |
TMC2255R1C1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 37.03 MHz | 12 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, LCC-68 | LCC | 68 | ||||||
|
TMC2255R1C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 37.03 MHz | 12 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 5 X 8 BIT DATA INPUT BUS | NO | NO | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | |||||||||||||
|
TMC2255R1C
TRW Inc
|
Check for Price | No | Transferred | YES | 5 V | GRAPHICS PROCESSOR | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TRW LSI PRODUCTS INC | unknown | QCCJ, LDCC68,1.0SQ | 8542.39.00.01 | ||||||||||||||||||||
|
TMC2255R1C1
TRW Inc
|
Check for Price | No | Transferred | YES | 5 V | GRAPHICS PROCESSOR | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 |