Filter Your Search
1 - 9 of 9 results
|
TMC2250AH6C
Exar Corporation
|
Check for Price | Obsolete | DSP PERIPHERAL, MULTIPLIER | CMOS | EXAR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TMC2250AH6C2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, PGA120,13X13 | compliant | 8542.39.00.01 | PGA | 120 | 3A991.A.2 | ||
|
TMC2250AH6C3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, PGA120,13X13 | compliant | 8542.39.00.01 | PGA | 120 | 3A991.A.2 | ||
|
TMC2250AH6C3
Exar Corporation
|
Check for Price | Obsolete | DSP PERIPHERAL, MULTIPLIER | CMOS | EXAR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TMC2250AH6C2
Rochester Electronics LLC
|
Check for Price | Active | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||
|
TMC2250AH6C
Rochester Electronics LLC
|
Check for Price | Active | 12 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||
|
TMC2250AH6C3
Rochester Electronics LLC
|
Check for Price | Active | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||
|
TMC2250AH6C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, PGA120,13X13 | compliant | 8542.39.00.01 | PGA | 120 | 3A991.A.2 | ||
|
TMC2250AH6C2
Exar Corporation
|
Check for Price | Obsolete | DSP PERIPHERAL, MULTIPLIER | CMOS | EXAR CORP | , | unknown | 8542.39.00.01 |