Filter Your Search
1 - 10 of 11 results
|
TMC2243H8C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P69 | Not Qualified | e0 | 70 °C | 69 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
|
TMC2243G8A
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | PGA, PGA68,11X11 | 3A001.A.2.C | ||||||||||||||||
|
TMC2243G8V
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | PGA, PGA68,11X11 | 3A001.A.2.C | ||||||||||||||||
|
TMC2243G8C
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | PGA, PGA68,11X11 | |||||||||||||||||||
|
TMC2243G8A
Raytheon Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
TMC2243G8G
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | COMMERCIAL | S-XPGA-P68 | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | PGA, PGA68,11X11 | ||||||||||||||||||||
|
TMC2243H8C
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | COMMERCIAL | S-PPGA-P68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | PGA, PGA68,11X11 | |||||||||||||||||||
|
TMC2243G8V
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | OPTEMP SPECIFIED AS TC | NO | NO | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||
|
TMC2243G8G
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P68 | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||
|
TMC2243G8V
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.826 mm | 29.464 mm | 29.464 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | PGA, PGA68,11X11 | 3A001.A.2.C | PGA | 68 |