Parametric results for: TMC2242AR2C1 under DSP Peripherals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tmc2242ar2c1
Select parts from the table below to compare.
Compare
Compare
TMC2242AR2C1
Rochester Electronics LLC
Check for Price No No Active 12 40 MHz 16 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS NO NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER NOT SPECIFIED J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ROCHESTER ELECTRONICS INC LCC QCCJ, 44 unknown
TMC2242AR2C1
Raytheon Semiconductor
Check for Price No Obsolete 12 40 MHz 16 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS NO NO 195 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD RAYTHEON SEMICONDUCTOR PLASTIC, LCC-44 unknown
TMC2242AR2C1
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 12 40 MHz 16 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS NO NO 195 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm FAIRCHILD SEMICONDUCTOR CORP LCC QCCJ, LDCC44,.7SQ 44 compliant 3A991.A.2 8542.39.00.01
TMC2242AR2C1
Exar Corporation
Check for Price Obsolete 12 40 MHz 16 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS NO NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm EXAR CORP QCCJ, unknown 3A991.A.2 8542.39.00.01