Filter Your Search
1 - 3 of 3 results
|
TMC2242AKTC1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 195 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
TMC2242AKTC1
Exar Corporation
|
Check for Price | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 810 µm | QUAD | 2.35 mm | 10 mm | 10 mm | EXAR CORP | QFP, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
TMC2242AKTC1
Raytheon Semiconductor
|
Check for Price | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | RAYTHEON SEMICONDUCTOR | MQFP-44 | unknown |