Filter Your Search
1 - 10 of 19 results
|
TMC2242AKTC
Rochester Electronics LLC
|
Check for Price | No | Active | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 44 | unknown | ||||||||
|
TMC2242AKTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2242AR2C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | |||||||||
|
TMC2242AKTC1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 195 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2242AR2C2
Exar Corporation
|
Check for Price | Obsolete | 12 | 60 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||
|
TMC2242AKTC2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 60 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 290 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2242AR2C
Exar Corporation
|
Check for Price | Obsolete | 12 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||
|
TMC2242AKTC1
Exar Corporation
|
Check for Price | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 810 µm | QUAD | 2.35 mm | 10 mm | 10 mm | EXAR CORP | QFP, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||
|
TMC2242AR2C1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | |||||||
|
TMC2242AR2C1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 195 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.39.00.01 |