Filter Your Search
1 - 1 of 1 results
|
TMC2208-LA-T
ADI Trinamic
|
Check for Price | Yes | Yes | Transferred | 24 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | ALSO REQUIRES 3.3V TO 5.25V IO SUPPLY VOLTAGE | 1 | 36 V | 5.5 V | AUTOMOTIVE | S-XQCC-N28 | e3 | 3 | 125 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | TRINAMIC MOTION CONTROL GMBH & CO KG | QFN-28 | compliant | EAR99 | 8542.39.00.01 |