Filter Your Search
1 - 8 of 8 results
|
TMC2111AN2C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 30 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 30.485 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||
|
TMC2111AN2C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 30.485 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2111AN2C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-24 | unknown | |||||||||||||||
|
TMC2111AN2C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 30.485 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||||
|
TMC2111AN2C1
Exar Corporation
|
Check for Price | Yes | Obsolete | DSP PERIPHERAL, PIPELINE REGISTER | EXAR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TMC2111AN2C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-24 | unknown | |||||||||||||||
|
TMC2111AN2C1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 40 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 30.485 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||
|
TMC2111AN2C
Exar Corporation
|
Check for Price | Yes | Obsolete | DSP PERIPHERAL, PIPELINE REGISTER | EXAR CORP | compliant | 8542.39.00.01 |