Filter Your Search
1 - 2 of 2 results
|
TMC2023B2V2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 75 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A991.A.2 | 8542.39.00.01 | |||
|
TMC2023B2V2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 35 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA OUTPUT BUS; OPTEMP SPECIFIED AS TC | NO | NO | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 |