Parametric results for: TMC0255R000FE02 under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmc0255r
Select parts from the table below to compare.
Compare
Compare
TMC0255R760FE02NI
Vishay Intertechnologies
Check for Price Yes Yes Active 5.76 Ω 1 % 25 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12.5W, NON-INDUCTIVE 25 °C NO 12 V e4 250 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Nickel/Palladium/Gold (Ni/Pd/Au) LUG 13.87 mm 27.43 mm 26.97 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.29.00.00 Vishay