Filter Your Search
1 - 2 of 2 results
|
TMA126S-L
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 30 mA | 600 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | SANKEN ELECTRIC CO. | ||||
|
TMA126S-L
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 30 mA | 600 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | ALLEGRO MICROSYSTEMS LLC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 |