Parametric results for: TM8R106M010RBA under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tm8r106m010rba
Select parts from the table below to compare.
Compare
Compare
TM8R106M010RBA
Vishay Intertechnologies
Check for Price No Active 10 µF 10 V 20 % 0805 6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR is MEASURED AT 100KHZ, 500 nA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.47 mm 2.06 mm 1.35 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
TM8R106M010RBA
Vishay Sprague
Check for Price No No Active 10 µF 10 V 20 % 0805 6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR is MEASURED AT 100KHZ, 500 nA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.47 mm 2.06 mm 1.35 mm VISHAY INTERTECHNOLOGY INC , 0805 unknown EAR99 8532.21.00.50