Parametric results for: TM8R106K010CZB under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tm8r106k010czb
Select parts from the table below to compare.
Compare
Compare
TM8R106K010CZB
Vishay Sprague
Check for Price Yes Yes Active 10 µF 10 V 10 % 0805 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR is MEASURED AT 100KHZ, 500 nA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.47 mm 2.06 mm 1.35 mm VISHAY INTERTECHNOLOGY INC , 0805 unknown EAR99 8532.21.00.50