Filter Your Search
1 - 4 of 4 results
|
TM4C129DNCPDTI3R
Texas Instruments
|
$7.7052 | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 256 | CORTEX-M4F | 32 | 28 | 25 MHz | 90 | 8 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | NO | 32 | 5 | 8 | 8 | YES | FLASH | 102.3 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G128 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | TQFP-128 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
TM4C129DNCPDTI3
Texas Instruments
|
$8.9794 | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 262144 | 256 | CORTEX-M4F | 32 | 28 | 25 MHz | 90 | 8 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | NO | 32 | 5 | 8 | 8 | YES | FLASH | 102.3 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G128 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | TFQFP, | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
TM4C129DNCPDTI
Texas Instruments
|
Check for Price | Obsolete | 32 | 120 MHz | 1048576 | 262144 | 32 | 28 | 25 MHz | 98 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | TFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TM4C129DNCPDTIR
Texas Instruments
|
Check for Price | Obsolete | 32 | 120 MHz | 1048576 | 262144 | 32 | 28 | 25 MHz | 98 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | TFQFP, | unknown | 8542.31.00.01 |