Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
TM4C123GH6ZRBI
Texas Instruments
|
||
|
TM4C123GH6ZRBI7
Texas Instruments
|
||
|
TM4C123GH6ZRBI7R
Texas Instruments
|
||
|
TM4C123GH6ZRBIR
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) | RAM (words) |
CPU Family
|
Clock Frequency-Max
|
Number of I/O Lines | Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
DAC Channels | DMA Channels |
Format
|
Has ADC |
Integrated Cache
|
Low Power Mode
|
Number of DMA Channels | Number of Serial I/Os |
On Chip Data RAM Width
|
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | ||
Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | ||
No | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA157,13X13,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |
|
TM4C123GH6ZRBI
Texas Instruments
|
$7.3393 Buy | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TM4C123GH6ZRBI7
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | |||
|
TM4C123GH6ZRBI7R
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | |||
|
TM4C123GH6ZRBIR
Texas Instruments
|
Check for Price Buy | No | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA157,13X13,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |