Parametric results for: TLW-125-05-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: tlw12505td
Select parts from the table below to compare.
Compare
Compare
MTLW-125-05-T-D-160
Samtec Inc
$4.1627 Buy Yes Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant SAMTEC
MTLW-125-05-T-D-185
Samtec Inc
$4.1627 Buy Yes Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch 0.09 inch SAMTEC INC compliant SAMTEC
TLW-125-05-T-D
Samtec Inc
$5.0129 Buy Yes Yes Active 50 2 100 µm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5.2 A NO NO e3 NO -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch 0.17 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
MTLW-125-05-T-D-275
Samtec Inc
Check for Price Buy Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTLW-125-05-T-D-140
Samtec Inc
Check for Price Buy Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTLW-125-05-T-D-175
Samtec Inc
Check for Price Buy Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTLW-125-05-T-D-012
Samtec Inc
Check for Price Buy Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant EAR99 8536.69.40.40
TLW-125-05-T-D-LL
Samtec Inc
Check for Price Buy Active 50 2 100 µm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER SN ON NI STRAIGHT BOARD CONNECTOR NO 5.2 A e3 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch 0.17 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTLW-125-05-T-D-110
Samtec Inc
Check for Price Buy Yes Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40
MTLW-125-05-T-D-000
Samtec Inc
Check for Price Buy Yes Yes Active 50 2 2.54 mm 2 5.2 A MALE BOARD TIN OVER NICKEL STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.06 inch 2.5 inch SAMTEC INC compliant ROHS COMPLIANT