Filter Your Search
1 - 8 of 8 results
|
MTLW-102-05-F-D-195
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
MTLW-102-05-F-D-160
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTLW-102-05-F-D-165
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TLW-102-05-F-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 2 | 100 µm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | 0.17 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
MTLW-102-05-F-D-208
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MTLW-102-05-F-D-017
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
MTLW-102-05-F-D-155
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TLW-102-05-F-D-LL
Samtec Inc
|
Check for Price | Active | 4 | 2 | 100 µm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.198 inch | 0.06 inch | 0.2 inch | 0.17 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |