Filter Your Search
1 - 2 of 2 results
|
TLVH432CDBZT
Texas Instruments
|
$0.5010 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLVH432CDBZTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |