Filter Your Search
1 - 5 of 5 results
|
TLVH431IDBZRG4
Texas Instruments
|
$0.2572 | Yes | Yes | Obsolete | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLVH431IDBZR
Texas Instruments
|
$0.3967 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLVH431IDBZR,215
Nexperia
|
Check for Price | Obsolete | TO-236 | 3 | Nexperia | SOT23 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TLVH431IDBZR,215
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.24 V | 1.202 V | 1.278 V | 80 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.51612903 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | NXP SEMICONDUCTORS | TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | SOT23 | |||||||||||||||||||||||||||
|
TLVH431IDBZR
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | e3 | 1 | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |