Filter Your Search
1 - 1 of 1 results
|
TLVH431BQLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.24 V | 1.234 V | 1.246 V | 80 mA | 1.24 V | 18 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 151.515 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |