Filter Your Search
1 - 1 of 1 results
|
TLV70229QDBVRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.4 V | 2.9 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 1 | 2.958 V | 2.842 V | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2017-12-16 | Fixed,Positive,Single Output,Ldo | Texas Instruments |