Filter Your Search
1 - 1 of 1 results
|
TLV62084ADSGT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 6 V | 2.7 V | 500 mV | 4 V | 2 A | 1 | YES | BUCK | 2 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.5 TO 4 V; ALSO OPERATES WITH PFM MODE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | 2016-10-01 | Texas Instruments |