Filter Your Search
1 - 2 of 2 results
|
TLV5535IPWRG4Q1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.5 V | 1 | 0.9375 % | 8 | 35 MHz | 28.5 ns | YES | ADC, PROPRIETARY METHOD | 800 mV | 1 | BINARY | SAMPLE | 34 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLV5535IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.5 V | 1 | 0.9375 % | 8 | 35 MHz | YES | ADC, PROPRIETARY METHOD | 800 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | unknown | 8542.39.00.01 | Texas Instruments |