Parametric results for: TLV431BLPRPG under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv431blprpg
Select parts from the table below to compare.
Compare
Compare
TLV431BLPRPG
onsemi
Check for Price Yes Obsolete 1.24 V 1.228 V 1.252 V 20 mA 1 NO YES OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 129.032 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 onsemi
TLV431BLPRPG
Rochester Electronics LLC
Check for Price Yes Active 1.24 V 1.228 V 1.252 V 1 NO YES OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 129.032 ppm/°C INDUSTRIAL O-PBCY-T3 e3 COMMERCIAL NOT SPECIFIED 85 °C -40 °C 260 40 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 PLASTIC, TO-92, 3 PIN 3 unknown