Filter Your Search
1 - 3 of 3 results
|
TLV431BLPREG
onsemi
|
$0.2875 | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 20 mA | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
TLV431BLPREG
Rochester Electronics LLC
|
Check for Price | No | Active | 1.24 V | 1.228 V | 1.252 V | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | unknown | ||||||||||
|
TLV431BLPRE
onsemi
|
Check for Price | No | Obsolete | 1.24 V | 1.228 V | 1.252 V | 20 mA | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |