Filter Your Search
1 - 1 of 1 results
|
TLV431AQPKG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | HLSOF, | 3 | compliant | EAR99 | 8542.39.00.01 | 1996-01-01 | Texas Instruments |