Parametric results for: TLV431ACDBV under Voltage References

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: tlv431acdbv
Select parts from the table below to compare.
Compare
Compare
TLV431ACDBVR
Texas Instruments
$0.2840 Yes Yes Active 1.24 V 1.228 V 1.252 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-01-01 Texas Instruments
TLV431ACDBV5
Texas Instruments
Check for Price Obsolete 1.24 V 1.221 V 1.259 V 1.24 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138.24 ppm/°C COMMERCIAL R-PDSO-G5 Not Qualified 70 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, TSOP5/6,.11,37 unknown EAR99 8542.39.00.01
TLV431ACDBVT
Texas Instruments
Check for Price Yes Yes Active 1.24 V 1.228 V 1.252 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-01-01 Texas Instruments
TLV431ACDBVTG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.24 V 1.228 V 1.252 V 1.24 V 6 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 1996-01-01 Texas Instruments
TLV431ACDBVTE4
Texas Instruments
Check for Price No Yes Obsolete 1.24 V 1.228 V 1.252 V 10 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 e4 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
TLV431ACDBV
Texas Instruments
Check for Price Obsolete 1.24 V 1.221 V 1.259 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 Not Qualified 70 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 unknown EAR99 8542.39.00.01
TLV431ACDBVRG4
Texas Instruments
Check for Price No Obsolete 1.24 V 1.228 V 1.252 V 1.24 V 6 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 1996-01-01 Texas Instruments
TLV431ACDBVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.24 V 1.228 V 1.252 V 1.24 V 6 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G5 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 1996-01-01 Texas Instruments