Filter Your Search
1 - 2 of 2 results
|
TLV3502AIDCNR
Texas Instruments
|
$3.3255 | Yes | Yes | Active | 6.5 mV | 10 pA | 10 mA | 7.5 ns | 2 | COMPARATOR | 2.7 V | 10 pA | PUSH-PULL | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLV3502AIDCNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6.5 mV | 10 pA | 10 mA | 7.5 ns | 2 | COMPARATOR | 2.7 V | 10 pA | PUSH-PULL | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |