Filter Your Search
1 - 1 of 1 results
|
TLV2775INE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.9 mV | 6 V/us | 350 pA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 4800 | 13000 | NO | R-PDIP-T16 | Not Qualified | e4 | 82 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 |