Filter Your Search
1 - 1 of 1 results
|
TLV2762CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.8 mV | 0.22 V/us | 100 pA | 60 µA | 2 | OPERATIONAL AMPLIFIER | 2.4 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 0.07 V/us | 4 V | COMMERCIAL | 500 | 18000 | NO | R-PDSO-G8 | Not Qualified | e4 | 72 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |