Filter Your Search
1 - 3 of 3 results
|
TLV2622IDRG
Texas Instruments
|
Check for Price | Obsolete | 4.5 mV | 2.6 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 2.3 V/us | 6 V | AUTOMOTIVE | 12500 | NO | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TLV2622IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 7 V/us | 200 pA | 2.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 2.3 V/us | 6 V | AUTOMOTIVE | 11000 | 12500 | NO | R-PDSO-G8 | Not Qualified | e4 | 99 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||
|
TLV2622IDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.5 mV | 6 V/us | 200 pA | 2 mA | 78 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 2.3 V/us | 6 V | AUTOMOTIVE | 11000 | 31622 | NO | R-PDSO-G8 | Not Qualified | e4 | 99 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments |