Parametric results for: TLV2621IDBVR under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: tlv2621idbvr
Select parts from the table below to compare.
Compare
Compare
TLV2621IDBVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 7 V/us 200 pA 1.3 mA 63 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO NO NO 2.3 V/us 6 V AUTOMOTIVE 11000 12500 NO R-PDSO-G5 Not Qualified e4 99 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 unknown EAR99 8542.33.00.01
TLV2621IDBVR
Texas Instruments
Check for Price Yes Yes Active 3.5 mV 6 V/us 200 pA 1 mA 78 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 2.3 V/us 6 V AUTOMOTIVE 11000 31622 NO R-PDSO-G5 Not Qualified e4 99 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments