Parametric results for: TLV2544CPWR under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv2544cpwr
Select parts from the table below to compare.
Compare
Compare
TLV2544CPWR
Texas Instruments
$6.3277 Yes Yes Active 3.3 V 5.5 V 4 0.0244 % 12 200 kHz 3.86 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 2.1 mA 2.7 V CMOS COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TLV2544CPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 5.5 V 4 0.0244 % 12 200 kHz 3.86 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01