Filter Your Search
1 - 2 of 2 results
|
TLV2472AIPE4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 mV | 1.4 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | AUTOMOTIVE | 2800 | R-PDIP-T8 | e4 | 78 dB | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||
|
TLV2472AIPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 mV | 1.4 V/us | 300 pA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 0.6 V/us | 7 V | AUTOMOTIVE | 2800 | 25000 | NO | R-PDIP-T8 | Not Qualified | e4 | 78 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |