Filter Your Search
1 - 1 of 1 results
|
TLV2432MJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 mV | 0.25 V/us | 300 pA | 270 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.1 V/us | 12 V | MILITARY | 500 | 500 | R-GDIP-T8 | Not Qualified | 83 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |