Filter Your Search
1 - 1 of 1 results
|
TLV2371MDBVREP
Texas Instruments
|
$2.0513 | Yes | Yes | Lifetime Buy | 4.5 mV | 2.4 V/us | 1 nA | 1.2 mA | 54 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 1 V/us | 16.5 V | MILITARY | 3000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |