Filter Your Search
1 - 2 of 2 results
|
TLV2352IDR
Texas Instruments
|
$0.8574 | Yes | Yes | Active | 5 mV | 2 nA | 300 µA | 640 ns | 2 | COMPARATOR | 3 V | CMOS | 2 nA | OPEN-COLLECTOR; OPEN-DRAIN | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLV2352IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 2 nA | 400 µA | 640 ns | 2 | COMPARATOR | 3 V | CMOS | 2 nA | OPEN-DRAIN | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |