Filter Your Search
1 - 1 of 1 results
|
TLV2342IPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 11 mV | 2.9 V/us | 2 nA | 4.4 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 2 nA | YES | YES | NO | NO | NO | NO | 8 V | INDUSTRIAL | 1700 | 3500 | NO | R-PDIP-T8 | Not Qualified | e4 | 60 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |