Filter Your Search
1 - 1 of 1 results
|
TLV2254AIDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 mV | 0.1 V/us | 1 nA | 300 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.05 V/us | 16 V | AUTOMOTIVE | 187 | 10000 | R-PDSO-G14 | Not Qualified | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |