Filter Your Search
1 - 3 of 3 results
|
TLV1578IDARG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 1 | 0.098 % | 10 | YES | A/D CONVERTER | 1 | BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP32,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TLV1578IDAR
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3 V | 5.5 V | 8 | 0.0977 % | 10 | 625 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G32 | e4 | 1 | 85 °C | -40 °C | 220 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.2 mm | 11 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, TSSOP-32 | unknown | TSSOP | 32 | ||||||
|
TLV1578IDAR
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 5.5 V | 8 | 0.0977 % | 10 | 625 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G32 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.2 mm | 11 mm | TEXAS INSTRUMENTS INC | PLASTIC, TSSOP-32 | not_compliant | 8542.39.00.01 | TSSOP | 32 |