Parametric results for: TLV1117 under Linear Regulator ICs

Filter Your Search

1 - 10 of 204 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: tlv1117
Select parts from the table below to compare.
Compare
Compare
TLV1117LV25DCYR
Texas Instruments
$0.1831 Yes Yes Active 5.5 V 3 V 2.5 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.035 % 1 2.5375 V 2.4625 V CMOS 1.5 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117LV30DCYR
Texas Instruments
$0.1831 Yes Yes Active 5.5 V 3.5 V 3 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.035 % 1 3.045 V 2.955 V CMOS 1.5 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117LV33DCYR
Texas Instruments
$0.2081 Yes Yes Active 5.5 V 3.8 V 3.3 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 6 V 0.005 % 0.035 % 1 3.3495 V 3.2505 V CMOS 1.5 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117LV15DCYT
Texas Instruments
$0.2146 No Obsolete 5.5 V 2 V 1.5 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.035 % 1 1.53 V 1.47 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117-50CDCY
Texas Instruments
$0.2188 Yes Yes Active 15 V 6.4 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 16 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 2 125 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117-50CKVURG3
Texas Instruments
$0.2296 Yes Yes Active 15 V 6.4 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 16 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 3 125 °C 125 °C 260 30 3 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.29 mm SINGLE 6.095 mm 6.6 mm 2.52 mm TEXAS INSTRUMENTS INC TO-252 GREEN, PLASTIC, TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117LV12DCYR
Texas Instruments
$0.2368 Yes Yes Active 5.5 V 2 V 1.2 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.035 % 1 1.24 V 1.16 V CMOS 3.33 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117-50IKVURG3
Texas Instruments
$0.2684 Yes Yes Active 15 V 6.6 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 16 V 0.015 % 0.02 % 1 5.2 V 4.8 V BIPOLAR 4 % R-PSSO-G2 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.29 mm SINGLE 6.095 mm 6.6 mm 2.52 mm TEXAS INSTRUMENTS INC TO-252 GREEN, PLASTIC, TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117LV18DCYT
Texas Instruments
$0.2704 Yes Yes Active 5.5 V 2 V 1.8 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.035 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV1117LV12DCYT
Texas Instruments
$0.2713 No Obsolete 5.5 V 2 V 1.2 V 570 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.035 % 1 1.24 V 1.16 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, PLASTIC, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments