Parametric results for: TLS203B0EJV33XUMA1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tls203b0ejv33xuma1
Select parts from the table below to compare.
Compare
Part Number
TLS203B0EJV33XUMA1
Infineon Technologies AG
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Output Current1-Max
Surface Mount
Regulator Type
Dropout Voltage1-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Voltage Tolerance-Max
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature TJ-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Samacsys Manufacturer
Yes Yes Active 20 V 3.8 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.38 V 3.22 V 2.4 % R-PDSO-G8 3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm INFINEON TECHNOLOGIES AG DS0-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon
Compare
TLS203B0EJV33XUMA1
Infineon Technologies AG
Check for Price Buy Yes Yes Active 20 V 3.8 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 3.38 V 3.22 V 2.4 % R-PDSO-G8 3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm INFINEON TECHNOLOGIES AG DS0-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon