Filter Your Search
1 - 10 of 72 results
|
TLS115B0EJXUMA1
Infineon Technologies AG
|
$0.6712 | Yes | Yes | Active | 1 | YES | e3 | R-PDSO-G8 | 3 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ADJUSTABLE | 500 mV | 250 mV | 1 | 150 °C | -40 °C | 150 mA | 2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TLS105B0MBHTSA1
Infineon Technologies AG
|
$0.7082 | Yes | Active | 1 | YES | ANALOG CIRCUIT | 40 V | 4 V | 13.5 V | e3 | R-PDSO-G5 | 1 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.10,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLS115B0LDXUMA1
Infineon Technologies AG
|
$1.0434 | Yes | Active | 1 | YES | e3 | S-PDSO-N10 | 2A | 10 | PLASTIC/EPOXY | HTSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 1.15 mm | 3.3 mm | INFINEON TECHNOLOGIES AG | HTSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ADJUSTABLE | 500 mV | 250 mV | 1 | 150 °C | -40 °C | 150 mA | 2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TLS115D0LDXUMA1
Infineon Technologies AG
|
$1.0615 | Yes | Active | 1 | YES | e3 | S-PDSO-N10 | 2A | 10 | PLASTIC/EPOXY | HTSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 1.15 mm | 3.3 mm | INFINEON TECHNOLOGIES AG | HTSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ADJUSTABLE | 500 mV | 250 mV | 1 | 150 °C | -40 °C | 150 mA | 2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 14 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
TLS115D0EJXUMA1
Infineon Technologies AG
|
$1.3345 | Yes | Yes | Active | 1 | YES | e3 | R-PDSO-G8 | 3 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | ADJUSTABLE | 500 mV | 250 mV | 1 | 150 °C | -40 °C | 150 mA | 2 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 14 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
TLS1233N
Texas Instruments
|
$1.4032 | No | Active | 1 | NO | 94 mA | 13 V | 11 V | BIPOLAR | COMMERCIAL | e4 | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP | 20 | 100 MHz | VIDEO PREAMPLIFIER | 26 dB | 0.5 % | 3 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TLS114
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | SUPER BRIGHT RED | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 635 nm | LUSTERLESS | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 75 °C | -20 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.62 mm | 5 mm | TOSHIBA CORP | PLASTIC, 4-6B1A, 2 PIN | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLS1002(T02)
Toshiba America Electronic Components
|
Check for Price | Obsolete | RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 5.0 mcd | 635 nm | Orange-Red | SINGLE | SINGLE COLOR LED | 4 V | 80 °C | -25 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.2 mm | 1.1 mm | 1.4 mm | TOSHIBA CORP | 2 X 1.25 MM, SURFACE MOUNT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLS163
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | RED | 25 mA | 1 | NO | RADIAL MOUNT | 40 mcd | 635 nm | TRANSPARENT | SINGLE | SINGLE COLOR LED | e0 | 75 °C | -20 °C | 2 | BULK | ROUND | TIN LEAD | 2.54 mm | 5.84 mm | 3.1 mm | TOSHIBA CORP | PLASTIC, 4-3E1A, 2 PIN | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLS147K006C1B
Vishay Intertechnologies
|
Check for Price | Obsolete | 125 °C | -55 °C | 2 | Axial | 20.22 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 140 µF | TANTALUM CAPACITOR | +/-5% Capacitance Tolerance | 7.92 mm | TANTALUM (WET) | 10 % | POLARIZED | 10 % | 6 V | MIL-C-3965 | TLS |